Part Details for SLA7027MU by Sanken Electric Co Ltd
Overview of SLA7027MU by Sanken Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SLA7027MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLA7027MU-ND
|
DigiKey | IC MTR DRV UNIPOLAR 10-44V 18ZIP Min Qty: 180 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
36542278
|
Verical | 2-Phase Unipolar Stepper Motor Driver 24V 18-Pin(18+Tab) ZIP Min Qty: 13 Package Multiple: 1 Date Code: 1501 | Americas - 13 |
|
$6.2346 | Buy Now |
|
Quest Components | STEPPER MOTOR CONTROLLER, 1 A, PZFM18 | 7 |
|
$6.6542 / $13.3083 | Buy Now |
|
Quest Components | STEPPER MOTOR CONTROLLER, 1 A, PZFM18 | 152 |
|
$6.0522 / $11.0040 | Buy Now |
|
Chip1Cloud | IC MOTOR DRIVER PAR 18SIP | 2870 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 13 |
|
$3.6680 / $5.2780 | Buy Now |
Part Details for SLA7027MU
SLA7027MU CAD Models
SLA7027MU Part Data Attributes:
|
SLA7027MU
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA7027MU
Sanken Electric Co Ltd
Stepper Motor Controller, 1A, PZFM18, PLASTIC, ZIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | ZIP | |
Package Description | PLASTIC, ZIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-T18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 44 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SLA7027MU
This table gives cross-reference parts and alternative options found for SLA7027MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA7027MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLA7027MU | Stepper Motor Controller, 1A, Hybrid, PZFM18, ZIP-18 | Allegro MicroSystems LLC | SLA7027MU vs SLA7027MU |