Part Details for SLA7026M by Allegro MicroSystems LLC
Results Overview of SLA7026M by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLA7026M Information
SLA7026M by Allegro MicroSystems LLC is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SLA7026M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 6 |
|
RFQ |
Part Details for SLA7026M
SLA7026M CAD Models
SLA7026M Part Data Attributes
|
SLA7026M
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SLA7026M
Allegro MicroSystems LLC
Stepper Motor Controller, 5A, Hybrid, PZFM18, ZIP-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | ZIP | |
Package Description | ZIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ALLEGRO SANKEN | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-T18 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | ZIP18,.16,66TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 44 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.65 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SLA7026M
This table gives cross-reference parts and alternative options found for SLA7026M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA7026M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLA7026M | Sanken Electric Co Ltd | Check for Price | Stepper Motor Controller, 3A, PZFM18, PLASTIC, ZIP-18 | SLA7026M vs SLA7026M |
SLA7026M Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the IC is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
-
Ensure proper heat sinking, use a thermally conductive material for the PCB, and consider using a heat sink or thermal interface material. Also, follow the recommended operating temperature range and derate the device accordingly.
-
A 10uF to 22uF X7R or X5R ceramic capacitor is recommended for the input capacitor. This value provides a good balance between filtering and stability.
-
Check the input voltage, output voltage, and current sense resistor values. Verify that the PCB layout and component selection meet the recommended guidelines. Use an oscilloscope to monitor the output voltage and current waveforms.
-
Yes, the SLA7026M is qualified for automotive and high-reliability applications. However, ensure that you follow the recommended operating conditions, and consider additional testing and validation for your specific application.