Part Details for SLA7024M by Sanken Electric Co Ltd
Overview of SLA7024M by Sanken Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for SLA7024M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLA7024M-ND
|
DigiKey | IC MTR DRV UNIPOLAR 10-44V 18ZIP Min Qty: 180 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
36543852
|
Verical | 2-Phase Unipolar Stepper Motor Driver 24V 18-Pin ZIP Min Qty: 7 Package Multiple: 1 Date Code: 1701 | Americas - 11 |
|
$11.3145 | Buy Now |
|
Quest Components | Motor Controller Circuit, 18 Pin, ZIP | 206 |
|
$8.8935 / $11.4345 | Buy Now |
|
Chip1Cloud | IC MOTOR DRIVER PAR 18SIP | 3700 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2017 Date Code: 2017 | 11 |
|
$5.0290 / $14.9710 | Buy Now |
Part Details for SLA7024M
SLA7024M CAD Models
SLA7024M Part Data Attributes:
|
SLA7024M
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA7024M
Sanken Electric Co Ltd
Stepper Motor Controller, 1.5A, PZFM18, PLASTIC, ZIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | ZIP | |
Package Description | PLASTIC, ZIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-T18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 44 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |