Part Details for SLA6A125V2M9 by Oslo Switch Inc
Results Overview of SLA6A125V2M9 by Oslo Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLA6A125V2M9 Information
SLA6A125V2M9 by Oslo Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SLA6A125V2M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32-SLA6A125V2M9-ND
|
DigiKey | SWITCH PB SPST-NO 10A 250VAC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8154 | Buy Now |
|
Onlinecomponents.com | Switch Pb Spst-no 10A 250VAC RoHS: Compliant |
47 In Stock |
|
$3.5400 / $12.7000 | Buy Now |
|
Master Electronics | Switch Pb Spst-no 10A 250VAC RoHS: Compliant |
47 In Stock |
|
$3.5400 / $12.7000 | Buy Now |