SLA6805MPLF2151
Description: AC Motor Controller, 6A, ROHS COMPLIANT, SIP-23

Overview of SLA6805MPLF2151 by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SLA6805MPLF2151 by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLA6805MPLF2151 by Allegro MicroSystems LLC

SLA6805MPLF2151
Allegro MicroSystems LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Part Package Code
ZFM
Package Description
ZIP, ZIP23,.17TB
Pin Count
23
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
AC MOTOR CONTROLLER
JESD-30 Code
R-XZFM-T23
Number of Functions
1
Number of Terminals
23
Output Current-Max
6 A
Package Body Material
UNSPECIFIED
Package Code
ZIP
Package Equivalence Code
ZIP23,.17TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max (Isup)
6 mA
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Terminal Finish
NICKEL
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SLA6805MPLF2151
    Allegro MicroSystems LLC
    AC Motor Controller, 6A, ROHS COMPLIANT, SIP-23
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLA6805MPLF2151 by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLA6805MPLF2151 by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of SLA6805MPLF2151 would you like to use for your alert(s)?
  • Please alert me when SLA6805MPLF2151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLA6805MPLF2151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLA6805MPLF2151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLA6805MPLF2151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLA6805MPLF2151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLA6805MPLF2151 by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: