Part Details for SLA6050 by Epson Electronics America Inc
Results Overview of SLA6050 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLA6050 Information
SLA6050 by Epson Electronics America Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for SLA6050
SLA6050 CAD Models
SLA6050 Part Data Attributes
|
SLA6050
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SLA6050
Epson Electronics America Inc
Field Programmable Gate Array, 334 Gates, CMOS
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | S-MOS SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Equivalent Gates | 334 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 334 GATES | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |