Part Details for SLA6020 by Sanken Electric Co Ltd
Overview of SLA6020 by Sanken Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SLA6020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54095402
|
Verical | Trans Darlington NPN/PNP 100V 5A 5000mW 12-Pin(12+Tab) SIP Min Qty: 13 Package Multiple: 1 | Americas - 1300 |
|
$4.9953 / $6.1039 | Buy Now |
DISTI #
36526308
|
Verical | Trans Darlington NPN/PNP 100V 5A 5000mW 12-Pin(12+Tab) SIP Min Qty: 13 Package Multiple: 1 Date Code: 1501 | Americas - 51 |
|
$5.6191 / $6.1039 | Buy Now |
|
Quest Components | 1080 |
|
$4.9710 / $9.9420 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 1300 |
|
$3.3140 / $9.8650 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 61 |
|
$3.3140 / $9.8650 | Buy Now |
Part Details for SLA6020
SLA6020 CAD Models
SLA6020 Part Data Attributes
|
SLA6020
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA6020
Sanken Electric Co Ltd
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 6-Element, NPN and PNP, Silicon, Plastic/Epoxy, 12 Pin, SLA, SIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | SLA, SIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 0.08 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PSIP-T12 | |
Number of Elements | 6 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |