Part Details for SLA6012 by Allegro MicroSystems LLC
Overview of SLA6012 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLA6012
SLA6012 CAD Models
SLA6012 Part Data Attributes:
|
SLA6012
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SLA6012
Allegro MicroSystems LLC
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 6-Element, NPN and PNP, Silicon, Plastic/Epoxy, 12 Pin, SLA, 12 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SIP | |
Package Description | SLA, 12 PIN | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PSFM-T12 | |
JESD-609 Code | e0 | |
Number of Elements | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.5 V |
Alternate Parts for SLA6012
This table gives cross-reference parts and alternative options found for SLA6012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA6012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLA6012 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 6-Element, NPN and PNP, Silicon, Plastic/Epoxy, 12 Pin, SMA, SIP-12 | Sanken Electric Co Ltd | SLA6012 vs SLA6012 |