Part Details for SLA560WBD2PT3XR by ROHM Semiconductor
Overview of SLA560WBD2PT3XR by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLA560WBD2PT3XR
SLA560WBD2PT3XR CAD Models
SLA560WBD2PT3XR Part Data Attributes
|
SLA560WBD2PT3XR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLA560WBD2PT3XR
ROHM Semiconductor
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 7.5 mm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Viewing Angle | 40 deg |