Part Details for SLA560EN4T3F by ROHM Semiconductor
Overview of SLA560EN4T3F by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SLA560EN4T3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1142
|
Newark | Led, Green, 0.12W, 3Cd, 40Deg Rohs Compliant: Yes |Rohm SLA560EN4T3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 774 |
|
$0.7550 / $2.0800 | Buy Now |
DISTI #
846-SLA560EN4T3F-ND
|
DigiKey | LED GREEN T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
342 In Stock |
|
$0.7161 / $2.1900 | Buy Now |
DISTI #
SLA560EN4T3F
|
Avnet Americas | LED Single Chip Green 523nm 20mA 2-Pin T-1 3/4 Bulk - Bulk (Alt: SLA560EN4T3F) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
755-SLA560EN4T3F
|
Mouser Electronics | Standard LEDs - Through Hole LED HIGH BRIGHTNESS RoHS: Compliant | 790 |
|
$0.7120 / $2.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.7430 | Buy Now |
DISTI #
72489078
|
Verical | LED Uni-Color Green 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2337 | Americas - 872 |
|
$1.1150 / $1.6250 | Buy Now |
DISTI #
SLA560EN4T3F
|
TTI | Standard LEDs - Through Hole LED HIGH BRIGHTNESS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.7100 / $0.7700 | Buy Now |
DISTI #
C1S625902247221
|
Chip1Stop | Circular high-brightness LED lamp RoHS: Compliant pbFree: No Container: Bulk | 872 |
|
$0.8920 / $1.9900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 546 |
|
$0.3950 / $1.1000 | Buy Now |
Part Details for SLA560EN4T3F
SLA560EN4T3F CAD Models
SLA560EN4T3F Part Data Attributes
|
SLA560EN4T3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLA560EN4T3F
ROHM Semiconductor
Single Color LED, Green, Colorless Transparent, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.2 V | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 1.35 cd | |
Luminous Intensity-Nom | 3000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |