Part Details for SLA560ECT by ROHM Semiconductor
Overview of SLA560ECT by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SLA560ECT
SLA560ECT CAD Models
SLA560ECT Part Data Attributes
|
SLA560ECT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLA560ECT
ROHM Semiconductor
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Blue-Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.3 V | |
Infrared Range | NO | |
JESD-609 Code | e1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 7.5 mm | |
Peak Wavelength | 518 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Viewing Angle | 40 deg |