Part Details for SLA5096 by Sanken Electric Co Ltd
Overview of SLA5096 by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SLA5096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLA5096-ND
|
DigiKey | MOSFET 3N/3P-CH 55V 8A 15ZIP Min Qty: 1080 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4177 | Buy Now |
|
Quest Components | 102 |
|
$3.6982 / $5.9970 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2014 Date Code: 2014 | 128 |
|
$1.9990 / $5.2570 | Buy Now |
Part Details for SLA5096
SLA5096 CAD Models
SLA5096 Part Data Attributes:
|
SLA5096
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA5096
Sanken Electric Co Ltd
Power Field-Effect Transistor, 8A I(D), 55V, 0.08ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SLA, SIP-15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | SLA, SIP-15 | |
Pin Count | 15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T15 | |
Number of Elements | 6 | |
Number of Terminals | 15 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |