SLA5017
Description: Power Field-Effect Transistor, 5A I(D), 60V, 0.22ohm, 6-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SLA, SIP-12

Overview of SLA5017 by Sanken Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for SLA5017 by Sanken Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components TRANSISTOR,MOSFET POWER MODULE,3-PH BRIDGE,60V V(BR)DSS,5A I(D) 28
  • 1 $8.1930
  • 5 $6.0082
  • 13 $5.4620
$5.4620 / $8.1930 Buy Now

CAD Models for SLA5017 by Sanken Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLA5017 by Sanken Electric Co Ltd

SLA5017
Sanken Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
Package Description
FLANGE MOUNT, R-PSFM-T12
Pin Count
12
Reach Compliance Code
unknown
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
2 mJ
Case Connection
ISOLATED
Configuration
COMPLEX
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
5 A
Drain-source On Resistance-Max
0.22 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSFM-T12
Number of Elements
6
Number of Terminals
12
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL AND P-CHANNEL
Pulsed Drain Current-Max (IDM)
10 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SLA5017
    Sanken Electric Co Ltd
    Power Field-Effect Transistor, 5A I(D), 60V, 0.22ohm, 6-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SLA, SIP-12
    VS

Related Parts for SLA5017

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLA5017 by Sanken Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLA5017 by Sanken Electric Co Ltd

  • Please alert me when SLA5017 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLA5017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLA5017 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLA5017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLA5017.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLA5017 by Sanken Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: