Part Details for SLA5013 by Sanken Electric Co Ltd
Overview of SLA5013 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLA5013
SLA5013 CAD Models
SLA5013 Part Data Attributes:
|
SLA5013
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA5013
Sanken Electric Co Ltd
Power Field-Effect Transistor, 5A I(D), 100V, 0.3ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SLA, 12 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 30 mJ | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T12 | |
Number of Elements | 4 | |
Number of Terminals | 12 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SLA5013
This table gives cross-reference parts and alternative options found for SLA5013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA5013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRHQ563110 | Power Field-Effect Transistor, 4.6A I(D), 100V, 0.31ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, LCC-28 | International Rectifier | SLA5013 vs IRHQ563110 |
IRHQ567110PBF | Power Field-Effect Transistor, 4.6A I(D), 100V, 0.31ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, LCC-28 | Infineon Technologies AG | SLA5013 vs IRHQ567110PBF |
IRHQ567110 | Power Field-Effect Transistor, 4.6A I(D), 100V, 0.31ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, LCC-28 | Infineon Technologies AG | SLA5013 vs IRHQ567110 |