Part Details for SLA4060 by Sanken Electric Co Ltd
Overview of SLA4060 by Sanken Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SLA4060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36525795
|
Verical | Trans Darlington NPN 120V 5A 5000mW 12-Pin(12+Tab) SIP Min Qty: 35 Package Multiple: 1 Date Code: 1501 | Americas - 50 |
|
$2.0760 / $2.1582 | Buy Now |
DISTI #
36526642
|
Verical | Trans Darlington NPN 120V 5A 5000mW 12-Pin(12+Tab) SIP Min Qty: 35 Package Multiple: 1 | Americas - 50 |
|
$2.0760 / $2.1582 | Buy Now |
|
Quest Components | 80 |
|
$2.8640 / $4.2960 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 50 |
|
$1.4320 / $1.5400 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 50 |
|
$1.4320 / $1.5400 | Buy Now |
Part Details for SLA4060
SLA4060 CAD Models
SLA4060 Part Data Attributes
|
SLA4060
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA4060
Sanken Electric Co Ltd
Power Bipolar Transistor, 5A I(C), 120V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 12 Pin, SLA, SIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | SLA, SIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 0.08 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | 4 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PSFM-T12 | |
Number of Elements | 4 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.5 V |