Part Details for SLA40476B-220L by ITG Electronics Inc
Overview of SLA40476B-220L by ITG Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Price & Stock for SLA40476B-220L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-SLA40476B-220LTR-ND
|
DigiKey | FIXED IND 220NH 77A 0.125MOHM SM Min Qty: 300 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300 In Stock |
|
$0.9800 / $1.4800 | Buy Now |
Part Details for SLA40476B-220L
SLA40476B-220L CAD Models
SLA40476B-220L Part Data Attributes:
|
SLA40476B-220L
ITG Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLA40476B-220L
ITG Electronics Inc
General Purpose Inductor, 0.22uH, 15%, 1 Element, Ferrite-Core, SMD, 3924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITG ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |