Part Details for SLA4031 by Sanken Electric Co Ltd
Overview of SLA4031 by Sanken Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for SLA4031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLA4031-ND
|
DigiKey | TRANS 4NPN DARL 120V 4A 12SIP Min Qty: 250 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5885 | Buy Now |
DISTI #
30595769
|
Verical | Trans Darlington NPN 120V 4A 5000mW 12-Pin(12+Tab) SIP Min Qty: 11 Package Multiple: 1 | Americas - 170 |
|
$2.3875 / $2.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 168 |
|
$2.1838 / $5.0400 | Buy Now |
|
Quest Components | 4 A, 120 V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR | 134 |
|
$3.1500 / $6.7500 | Buy Now |
|
Chip1Cloud | TRANS 4NPN DARL 120V 4A 12SIP | 160 |
|
RFQ |
Part Details for SLA4031
SLA4031 CAD Models
SLA4031 Part Data Attributes
|
SLA4031
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA4031
Sanken Electric Co Ltd
Power Bipolar Transistor, 4A I(C), 120V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 12 Pin, SLA, SIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | SLA, SIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 0.167 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PSFM-T12 | |
Number of Elements | 4 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.5 V |