Part Details for SLA4010 by Sanken Electric Co Ltd
Overview of SLA4010 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SLA4010
SLA4010 CAD Models
SLA4010 Part Data Attributes:
|
SLA4010
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA4010
Sanken Electric Co Ltd
Power Bipolar Transistor, 4A I(C), 70V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 12 Pin, SLA, SIP-12
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | FLANGE MOUNT, R-PSFM-T12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-01-01 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 0.05 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | 4 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PSFM-T12 | |
Number of Elements | 4 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |