Part Details for SLA36385A-150L by ITG Electronics Inc
Overview of SLA36385A-150L by ITG Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
FCT1-50L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
CST2010-150LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for SLA36385A-150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-SLA36385A-150LTR-ND
|
DigiKey | FIXED IND 150NH 63A 0.125MOHM SM Min Qty: 100 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100 In Stock |
|
$1.1200 / $3.6000 | Buy Now |
Part Details for SLA36385A-150L
SLA36385A-150L CAD Models
SLA36385A-150L Part Data Attributes
|
SLA36385A-150L
ITG Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLA36385A-150L
ITG Electronics Inc
General Purpose Inductor, 0.15uH, 15%, 1 Element, Ferrite-Core, SMD, 3520, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITG ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |