Part Details for SLA3001M by Sanken Electric Co Ltd
Overview of SLA3001M by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SLA3001M
SLA3001M CAD Models
SLA3001M Part Data Attributes:
|
SLA3001M
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLA3001M
Sanken Electric Co Ltd
Switching Regulator, PZFM15, SIP-15
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | , | |
Pin Count | 15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5 V, 9 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PZFM-T15 | |
Number of Functions | 3 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |