Part Details for SLA3001M by Allegro MicroSystems LLC
Results Overview of SLA3001M by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLA3001M Information
SLA3001M by Allegro MicroSystems LLC is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SLA3001M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B3001
|
Newark | Linear Voltage Regulator, 12V, Sip15, Output Type:Fixed, Input Voltage Min:6V, Input Voltage Max:... more RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SLA3001M
SLA3001M CAD Models
SLA3001M Part Data Attributes
|
SLA3001M
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SLA3001M
Allegro MicroSystems LLC
Regulator, 3 Output, BIPolar, PZIP15,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | ZIP, ZIP15,.16,80TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 35 V | |
JESD-30 Code | R-PZIP-T15 | |
Line Regulation-Max | 0.064% | |
Load Regulation-Max | 0.24% | |
Number of Outputs | 3 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 12 V | |
Output Voltage2-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.16,80TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2 mm | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 4% |