Part Details for SLA24C164-D/P by Infineon Technologies AG
Overview of SLA24C164-D/P by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLA24C164-D/P
SLA24C164-D/P CAD Models
SLA24C164-D/P Part Data Attributes:
|
SLA24C164-D/P
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SLA24C164-D/P
Infineon Technologies AG
EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1DDDMMMR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SLA24C164-D/P
This table gives cross-reference parts and alternative options found for SLA24C164-D/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA24C164-D/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLE24C164-D/P | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | SLA24C164-D/P vs SLE24C164-D/P |
SLA24C164-D-3 | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | SLA24C164-D/P vs SLA24C164-D-3 |
SLA24C164-D/P | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Siemens | SLA24C164-D/P vs SLA24C164-D/P |
SLA24C164-D-3/P | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | SLA24C164-D/P vs SLA24C164-D-3/P |
SLA24C164-D-3/P | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Siemens | SLA24C164-D/P vs SLA24C164-D-3/P |
SLA24C164-D | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Siemens | SLA24C164-D/P vs SLA24C164-D |
SLE24C164-D | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | SLA24C164-D/P vs SLE24C164-D |
SLE24C164-D/P | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Siemens | SLA24C164-D/P vs SLE24C164-D/P |