Part Details for SLA24C16-D-3/P by Siemens
Overview of SLA24C16-D-3/P by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SLA24C16-D-3/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8 | 2000 |
|
$0.2500 / $0.6000 | Buy Now |
Part Details for SLA24C16-D-3/P
SLA24C16-D-3/P CAD Models
SLA24C16-D-3/P Part Data Attributes
|
SLA24C16-D-3/P
Siemens
Buy Now
Datasheet
|
Compare Parts:
SLA24C16-D-3/P
Siemens
EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDIP-T8 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 8 ms |
Alternate Parts for SLA24C16-D-3/P
This table gives cross-reference parts and alternative options found for SLA24C16-D-3/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA24C16-D-3/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24C16PMB-2.7 | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | SLA24C16-D-3/P vs X24C16PMB-2.7 |
FM24C16UTLZN | EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | SLA24C16-D-3/P vs FM24C16UTLZN |
SLA24C16-D-3/P | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | SLA24C16-D-3/P vs SLA24C16-D-3/P |
X24C16D-2.7 | EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8 | Xicor Inc | SLA24C16-D-3/P vs X24C16D-2.7 |
X24C16PMB-2.7 | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | SLA24C16-D-3/P vs X24C16PMB-2.7 |
FM24C16UTLZEN | EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | SLA24C16-D-3/P vs FM24C16UTLZEN |
X24C16PIG-2.7 | EEPROM, 2KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | SLA24C16-D-3/P vs X24C16PIG-2.7 |
FM24C16UTLZVN | EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | SLA24C16-D-3/P vs FM24C16UTLZVN |
X24C16DI-2.7 | EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8 | Xicor Inc | SLA24C16-D-3/P vs X24C16DI-2.7 |
X24C16DM-2.7 | EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8 | Xicor Inc | SLA24C16-D-3/P vs X24C16DM-2.7 |