Part Details for SLA24C08-S/P by Infineon Technologies AG
Overview of SLA24C08-S/P by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for SLA24C08-S/P
SLA24C08-S/P CAD Models
SLA24C08-S/P Part Data Attributes:
|
SLA24C08-S/P
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SLA24C08-S/P
Infineon Technologies AG
EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, DSO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | PLASTIC, DSO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm | |
Write Cycle Time-Max (tWC) | 8 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SLA24C08-S/P
This table gives cross-reference parts and alternative options found for SLA24C08-S/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA24C08-S/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C08ZJ | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | SLA24C08-S/P vs CAT24C08ZJ |
24C08BE/SN | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | SLA24C08-S/P vs 24C08BE/SN |
CAT24C08JI | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | SLA24C08-S/P vs CAT24C08JI |
X24C08S8 | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | SLA24C08-S/P vs X24C08S8 |
NM24C08EM8X | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8 | Texas Instruments | SLA24C08-S/P vs NM24C08EM8X |
X24C08S8T1 | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | SLA24C08-S/P vs X24C08S8T1 |
24C08BTE/SN | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | SLA24C08-S/P vs 24C08BTE/SN |
X24C08S8M | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | SLA24C08-S/P vs X24C08S8M |
CAT24C08J | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | SLA24C08-S/P vs CAT24C08J |
SLA24C08-S | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SO-8 | Siemens | SLA24C08-S/P vs SLA24C08-S |