Part Details for SLA1408SR26MTT by Sunltech Tech
Overview of SLA1408SR26MTT by Sunltech Tech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLA1408SR26MTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60A 260nH 20% 66A SMD13.5x13x8mm Power Inductors ROHS | 370 |
|
$0.3924 / $0.7101 | Buy Now |