Part Details for SLA03220L by celduc relais
Overview of SLA03220L by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLA03220L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SLA03220L-ND
|
DigiKey | SSR RELAY SPST-NO 2A 12-280V Min Qty: 1 Lead time: 31 Weeks Container: Tube |
236 In Stock |
|
$22.3008 / $29.7300 | Buy Now |
|
Onlinecomponents.com | SSR 2A - 12-280VAC - Control18-32VDC - low leakage RoHS: Compliant | 2587 Factory Stock |
|
$19.5700 / $25.9100 | Buy Now |
DISTI #
SLA03220L
|
TME | Relay: solid state, SPST-NO, Ucntrl: 18÷32VDC, 2A, 12÷280VAC Min Qty: 1 | 7 |
|
$17.7900 / $26.6900 | Buy Now |
|
Master Electronics | SSR 2A - 12-280VAC - Control18-32VDC - low leakage RoHS: Compliant | 2587 Factory Stock |
|
$19.5700 / $25.9100 | Buy Now |