SLA01220
Celduc Group
Description: Trigger Output SSR, 1-Channel, 4000V Isolation

Overview of SLA01220 by Celduc Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SLA01220 by Celduc Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLA01220 by Celduc Group

SLA01220
Celduc Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CELDUC RELAIS
Reach Compliance Code
unknown
HTS Code
8541.40.95.00
Samacsys Manufacturer
Celduc
Control Current
0.0057 A
Control Voltage
3 V
Input Type
DC
Isolation Voltage-Max
4000 V
Number of Elements
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Output Circuit Type
DIAC
Overall Height
15 mm
Overall Length
28 mm
Want to compare parts?
  1. SLA01220
    Celduc Group
    Trigger Output SSR, 1-Channel, 4000V Isolation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLA01220 by Celduc Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLA01220 by Celduc Group

  • Please alert me when SLA01220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SLA01220 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLA01220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SLA01220 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLA01220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLA01220 by Celduc Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: