Part Details for SL905BCU by SloanLED
Overview of SL905BCU by SloanLED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL905BCU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70015927
|
RS | LED Blue 500 mcd (Typ.) T-1-3/4 5.5 V (Max.) Panel 20 Deg 5 mm 8.6 mm | SloanLED SL905BCU RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3580 / $0.4210 | RFQ |