There are no models available for this part yet.
Overview of SL8802/14-18DN5-00 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SL8802/14-18DN5-00 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-SL8802/14-18DN5-00-ND
|
DigiKey | CBL RIBN Min Qty: 2 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,272.5800 | Buy Now | |
DISTI #
7100161540
|
Avnet Americas | SL8802/14-18DN5-00 (Alt: 7100161540) Min Qty: 2 Package Multiple: 2 | 0 |
|
$1,066.7830 / $1,205.8848 | Buy Now | |
DISTI #
MMM7100161540
|
Heilind Electronics | 7100161540 70010031154 85 OHM, 30 AWG, 7 PR,500FT | Americas - 0 in Stock |
|
$1,292.2871 / $1,312.4791 | Buy Now |