Part Details for SL800-7.5/208+LXI by Magna-Power Electronics Inc
Overview of SL800-7.5/208+LXI by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80015AFRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Converter | |
ISL8002BIRZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulator | |
ISL80031FRZ-T | Renesas Electronics Corporation | 3A Synchronous Buck Converter in 2x2 DFN Package |
Price & Stock for SL800-7.5/208+LXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2205-SL800-7.5208+LXI-ND
|
DigiKey | POWER SUPPLY PROGRAMED DC 6 KW 0 Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$5,945.0000 | Buy Now |