Part Details for SL80-100/480 by Magna-Power Electronics Inc
Overview of SL80-100/480 by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80101IRAJZ | Renesas Electronics Corporation | High Performance 1A LDO | |
ISL8016IR18Z-T | Renesas Electronics Corporation | 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator | |
ISL8016IR12Z | Renesas Electronics Corporation | 6A Low Quiescent Current High Efficiency Synchronous Buck Regulator |
Price & Stock for SL80-100/480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48356.1
|
TestEquity LLC | Magna-Power SL80-100/480 DC Power Supply, 80 VDC, 100 ADC, AC Input 480, 8 kW, SL Series | 0 |
|
$7,125.0000 | Buy Now |