Part Details for SL76-1 by OSI Optoelectronics
Overview of SL76-1 by OSI Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL76683AROZ-T7A | Renesas Electronics Corporation | Light-to-Digital Output Sensor with Gain Selection, Interrupt Function and I<sup>2</sup>C Interface, ODFN, /Reel | |
ISL76671AROZ-T7A | Renesas Electronics Corporation | Low Power, <100 Lux Optimized, Analog Output Ambient Light Sensor | |
ISL76534ARXZ-T7A | Renesas Electronics Corporation | Ultra-Low Power 14-Channel Programmable Gamma Buffer with Integrated EEPROM |
Price & Stock for SL76-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2640-SL76-1-ND
|
DigiKey | SENSOR LINEAR 2.5X76MM PSD MOD Min Qty: 1 Lead time: 12 Weeks Container: Case |
44 In Stock |
|
$283.7500 / $314.7700 | Buy Now |
Part Details for SL76-1
SL76-1 CAD Models
SL76-1 Part Data Attributes
|
SL76-1
OSI Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
SL76-1
OSI Optoelectronics
Through Beam Photoelectric Sensor,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OSI OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Housing | CERAMIC | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Type | ANALOG OUTPUT | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM |