Part Details for SL7-L120-A by Eaton Cutler-Hammer
Overview of SL7-L120-A by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SL7-L120-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5723
|
Newark | Visual Signal Indicator, 70Mm, 120V, Amber, Module Lens Colour:Amber, Supply Voltage Vac:120V, Supply Voltage Vdc:-, Visual Signal Type:Continuous, Lens Diameter:70Mm, Product Range:Stacklight - Sl Series, Power Rating:- Rohs Compliant: No |Eaton Cutler Hammer SL7-L120-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$160.6600 | Buy Now |
DISTI #
70364474
|
RS | Light Module, SL7,70 mm, Continuous LED,110/120 Vac, Amber, UL type 4,4X,13 ,IP66 | Eaton - Cutler Hammer SL7-L120-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$162.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.2000 / $136.1400 | Buy Now |