Part Details for SL60-25/240 by Magna-Power Electronics Inc
Overview of SL60-25/240 by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL60002DAH333Z-TK | Renesas Electronics Corporation | Precision Low Power FGA Voltage References | |
ISL60002CIH318Z-TK | Renesas Electronics Corporation | Precision Low Power FGA™ Voltage References | |
ISL60002BIH312Z-TK | Renesas Electronics Corporation | Precision Low Power FGA™ Voltage References |
Price & Stock for SL60-25/240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46749.1
|
TestEquity LLC | Magna-Power SL60-25/240 DC Power Supply, 60 VDC, 25 ADC, AC Input 240, 1.5 kW, SL Series | 0 |
|
$2,750.0000 | Buy Now |