SL56BFL-TP
Micro Commercial Components
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SMBF, 2 PIN

Overview of SL56BFL-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SL56BFL-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-SL56BFL-TP-ND
DigiKey Interface Min Qty: 5000 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.2345
$0.2345 Buy Now
DISTI # 833-SL56BFL-TP
Mouser Electronics Schottky Diodes & Rectifiers RoHS: Compliant 0
  • 5,000 $0.2200
  • 10,000 $0.2170
  • 25,000 $0.2150
$0.2150 / $0.2200 Order Now
Future Electronics Schottky Diodes Rectifiers RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 4000 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel 0
Cut Tape/Mini-Reel
  • 1 $0.2850
  • 15 $0.2550
  • 100 $0.2400
  • 400 $0.2300
  • 2,000 $0.2100
$0.2100 / $0.2850 Buy Now

CAD Models for SL56BFL-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SL56BFL-TP by Micro Commercial Components

SL56BFL-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
SMBF, 2 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
MCC
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Breakdown Voltage-Min
60 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JESD-30 Code
R-PDSO-F2
Non-rep Pk Forward Current-Max
120 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
500 µA
Reverse Test Voltage
60 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. SL56BFL-TP
    Micro Commercial Components
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SMBF, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL56BFL-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL56BFL-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SL56BFL-TP would you like to use for your alert(s)?
  • Please alert me when SL56BFL-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL56BFL-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL56BFL-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL56BFL-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL56BFL-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL56BFL-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: