There are no models available for this part yet.
Overview of SL5421-72XB41 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54210IRUZ-T | Renesas Electronics Corporation | MP3/USB 2.0 High-Speed Switch with Negative Signal Handling/Click and Pop Suppression | |
ISL54214IRTZ | Renesas Electronics Corporation | USB 2.0 High-Speed x 2 Channels/Stereo Audio Dual SP3T (Dual 3-to-1 Multiplexer) | |
ISL54214EVAL1Z | Renesas Electronics Corporation | USB 2.0 High-Speed x 2 Channels/Stereo Audio Dual SP3T Evaluation Board |
Price & Stock for SL5421-72XB41 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V36:1790_23788452
|
Arrow Electronics | Stepper Motors Square 24V 0.75A 1.9Ohm 0.72° 2Shaft RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1934 | Americas - 2 |
|
$565.3500 | Buy Now | |
DISTI #
35637981
|
Verical | Stepper Motors Square 24V 0.75A 1.9Ohm 0.72° 2Shaft RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1934 | Americas - 2 |
|
$565.3500 | Buy Now | |
DISTI #
C1S721900054833
|
Chip1Stop | Stepper Motors | 2 |
|
$587.0000 | Buy Now |