There are no models available for this part yet.
Overview of SL523BCM by Zarlink Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SL523BCM by Zarlink Semiconductor Inc
Part Data Attributes for SL523BCM by Zarlink Semiconductor Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ZARLINK SEMICONDUCTOR INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
LOG OR ANTILOG AMPLIFIER
|
Bandwidth-Nom
|
90 MHz
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Positive Input Voltage-Max
|
1.8 V
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
36 mA
|
Supply Voltage-Nom (Vsup)
|
6 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for SL523BCM
This table gives cross-reference parts and alternative options found for SL523BCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL523BCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL523BCM | LOG OR ANTILOG AMPLIFIER, 90MHz BAND WIDTH, MBCY8, CM-8 | Microsemi Corporation | SL523BCM vs SL523BCM |
SL523BCM | Log Or Antilog Amplifier, 1 Func, 140MHz Band Width, BIPolar, MBCY8 | Dynex Semiconductor | SL523BCM vs SL523BCM |