Part Details for SL4K-67142V-55FH by Atmel Corporation
Overview of SL4K-67142V-55FH by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30855FHUGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
M30855FHTGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
M30855FHGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Part Details for SL4K-67142V-55FH
SL4K-67142V-55FH CAD Models
SL4K-67142V-55FH Part Data Attributes
|
SL4K-67142V-55FH
Atmel Corporation
Buy Now
|
Compare Parts:
SL4K-67142V-55FH
Atmel Corporation
Multi-Port SRAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | MULTI-PORT SRAM | |
Qualification Status | Not Qualified |
Alternate Parts for SL4K-67142V-55FH
This table gives cross-reference parts and alternative options found for SL4K-67142V-55FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL4K-67142V-55FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL4K-67142EL-55LH | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48 | Matra MHS | SL4K-67142V-55FH vs SL4K-67142EL-55LH |
71V321L55J | PLCC-52, Tube | Integrated Device Technology Inc | SL4K-67142V-55FH vs 71V321L55J |
ML4K-67142L-55SHXXX | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48 | Matra MHS | SL4K-67142V-55FH vs ML4K-67142L-55SHXXX |
SL4K-67142V-55LH | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48 | Matra MHS | SL4K-67142V-55FH vs SL4K-67142V-55LH |
SL4K-67142L-55FH | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48 | Matra MHS | SL4K-67142V-55FH vs SL4K-67142L-55FH |
CLS3-67142L-55SHXXX | Multi-Port SRAM, 2KX8, 55ns, CMOS, PQCC52 | Matra MHS | SL4K-67142V-55FH vs CLS3-67142L-55SHXXX |
CS3-L67142L-55 | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | Atmel Corporation | SL4K-67142V-55FH vs CS3-L67142L-55 |
SL4K-67132L-55LH | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48 | Matra MHS | SL4K-67142V-55FH vs SL4K-67132L-55LH |
ML4K-67132V-55 | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48 | Matra MHS | SL4K-67142V-55FH vs ML4K-67132V-55 |
CLS3-67132V-55 | Multi-Port SRAM, 2KX8, 55ns, CMOS, PQCC52 | Matra MHS | SL4K-67142V-55FH vs CLS3-67132V-55 |