Part Details for SL44-M3/57T by Vishay Intertechnologies
Overview of SL44-M3/57T by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL4486IBZ | Renesas Electronics Corporation | 5V, Half Duplex, 40Mbps,RS-485/RS-422 Transceiver, SOICN, /Tube | |
ISL4485EIBZ | Renesas Electronics Corporation | 5V, Half Duplex, 20Mbps, ±15kV ESD Protected, RS-485/RS-422 Transceiver | |
ISL4489EIBZ-T | Renesas Electronics Corporation | 5V, Full Duplex, 250kbps Slew Rate Limited With Enable, ±15kV ESD Protected, RS-485/RS-422 Transceiver |
Price & Stock for SL44-M3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1088
|
Newark | 4A,40V, smc Schottky Rect |Vishay SL44-M3/57T RoHS: Not Compliant Min Qty: 2550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2690 / $0.3590 | Buy Now |
DISTI #
SL44-M3/57T
|
Avnet Americas | 4A,40V,SMC SCHOTTKY RECT - Tape and Reel (Alt: SL44-M3/57T) RoHS: Compliant Min Qty: 2550 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2394 / $0.2545 | Buy Now |
DISTI #
78-SL44-M357T
|
Mouser Electronics | Schottky Diodes & Rectifiers 4A,40V,SM SCHOTTKY RECT RoHS: Compliant | 0 |
|
$0.2540 / $0.2660 | Order Now |
DISTI #
SL44-M3/57T
|
TTI | Schottky Diodes & Rectifiers 4A,40V,SM SCHOTTKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 2550 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.2580 / $0.2630 | Buy Now |
DISTI #
SL44-M3/57T
|
EBV Elektronik | 4A,40V,SMC SCHOTTKY RECT (Alt: SL44-M3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SL44-M3/57T
SL44-M3/57T CAD Models
SL44-M3/57T Part Data Attributes
|
SL44-M3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SL44-M3/57T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SL44-M3/57T
This table gives cross-reference parts and alternative options found for SL44-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL44-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL44-E3/57T | Vishay Intertechnologies | $0.5970 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | SL44-M3/57T vs SL44-E3/57T |