-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43L420IRZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, +1.1V to +4.5V Single Supply, Quad SPDT (Dual DPDT) Analog Switch, QFN, /Reel | |
ISL43113IBZ | Renesas Electronics Corporation | Low-Voltage, Dual Supply, SPST, High Performance Analog Switches, SOICN, /Tube | |
ISL43113IHZ-T | Renesas Electronics Corporation | Low-Voltage, Dual Supply, SPST, High Performance Analog Switches |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5722
|
Newark | Schottky Rectifier, 4A 30V Do-214Ab, Repetitive Peak Reverse Voltage:30V, Average Forward Current:4A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:420Mv, Product Range:- Rohs Compliant: Yes |Vishay SL43-E3/57T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 801 |
|
$0.6170 / $1.1400 | Buy Now |
DISTI #
77K2562
|
Newark | Schottky Rectifier, 4A 30V Do-214Ab, Repetitive Peak Reverse Voltage:30V, Average Forward Current:4A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:420Mv, Product Range:- Rohs Compliant: Yes |Vishay SL43-E3/57T RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4650 / $0.4730 | Buy Now |
DISTI #
SL43-E3/57T
|
Avnet Americas | 4A,30V,SMC SCHOTTKY RECT - Tape and Reel (Alt: SL43-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3299 / $0.3528 | Buy Now |
DISTI #
05R5722
|
Avnet Americas | 4A,30V,SMC SCHOTTKY RECT - Product that comes on tape, but is not reeled (Alt: 05R5722) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$0.6170 | Buy Now |
DISTI #
625-SL43-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 4.0 Amp 30 Volt RoHS: Compliant | 4716 |
|
$0.4010 / $1.1500 | Buy Now |
|
Future Electronics | SL43 Series 30 V 4 A Surface Mount Schottky Barrier Rectifier - DO-214AB (SMC) RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.3450 / $0.3750 | Buy Now |
|
Future Electronics | SL43 Series 30 V 4 A Surface Mount Schottky Barrier Rectifier - DO-214AB (SMC) RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3750 | Buy Now |
|
Future Electronics | SL43 Series 30 V 4 A Surface Mount Schottky Barrier Rectifier - DO-214AB (SMC) RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3600 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | 4 A, 30 V, SILICON, RECTIFIER DIODE, DO-214AB | 32 |
|
$1.2300 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL43-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SL43-E3/57T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.31 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SL43-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL43-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL43HE3_A/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | SL43-E3/57T vs SL43HE3_A/I |
SL43-M3/9AT | Vishay Intertechnologies | $0.4406 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | SL43-E3/57T vs SL43-M3/9AT |
SL43HM3_A/H | Vishay Intertechnologies | Check for Price | Rectifier Diode, | SL43-E3/57T vs SL43HM3_A/H |