Part Details for SL405E475MABTR1 by Kyocera AVX Components
Overview of SL405E475MABTR1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL405E475MABTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R3388
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SL405E475MABTR1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1500 | Buy Now |
DISTI #
478-SL405E475MABTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9548 | Buy Now |
DISTI #
SL405E475MABTR1
|
Avnet Americas | SKYCAP SKYCAPS TAPE/REEL - Tape and Reel (Alt: SL405E475MABTR1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$2.6482 | Buy Now |
DISTI #
581-SL405E475MABTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 4.7 uF Z5U +/ -20% 5.08 mm RoHS: Not Compliant | 0 |
|
$2.8900 | Order Now |
Part Details for SL405E475MABTR1
SL405E475MABTR1 CAD Models
SL405E475MABTR1 Part Data Attributes
|
SL405E475MABTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL405E475MABTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 4.7uF, 4015
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4015 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 25 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SL405E475MABTR1
This table gives cross-reference parts and alternative options found for SL405E475MABTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL405E475MABTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR755E475MAR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SL405E475MABTR1 vs SR755E475MAR |
SR405E475MARTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SL405E475MABTR1 vs SR405E475MARTR1 |
SR755E475MARAP1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SL405E475MABTR1 vs SR755E475MARAP1 |
SL405E475MAB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, Through Hole Mount, 4015, RADIAL LEADED | Kyocera AVX Components | SL405E475MABTR1 vs SL405E475MAB |
SR405E475MART | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SL405E475MABTR1 vs SR405E475MART |
SR755E475MARTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SL405E475MABTR1 vs SR755E475MARTR1 |
SR755E475MART | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SL405E475MABTR1 vs SR755E475MART |
SR405E475MARAP1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SL405E475MABTR1 vs SR405E475MARAP1 |