Part Details for SL404FX by Switchcraft Conxall
Overview of SL404FX by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL404FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N3564
|
Newark | Slim Line Connector, Female, 4 Contact, Arrangement C |Switchcraft/conxall SL404FX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0700 / $16.1000 | Buy Now |
DISTI #
SC2554-ND
|
DigiKey | CONN PLUG FMALE 4P SOLDER EYELET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
126 In Stock |
|
$8.4750 / $12.2900 | Buy Now |
DISTI #
502-SL404FX
|
Mouser Electronics | XLR Connectors 4 C F/M CONN RoHS: Compliant | 35 |
|
$8.4700 / $11.3500 | Buy Now |
DISTI #
V36:1790_07809142
|
Arrow Electronics | Conn Slim Line Connector F 4 POS Solder Lug ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Date Code: 2203 | Americas - 69 |
|
$8.6910 | Buy Now |
DISTI #
70931695
|
RS | CORD PLUG 4PIN FEMAL | Switchcraft SL404FX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4700 | RFQ |
|
Onlinecomponents.com | Conn Slim Line Connector F 4 POS Solder Lug ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
124 In Stock |
|
$8.1000 / $12.2300 | Buy Now |
DISTI #
51687486
|
Verical | Conn Slim Line Connector F 4 POS Solder Lug ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2045 | Americas - 120 |
|
$9.6706 / $14.3882 | Buy Now |
DISTI #
83351680
|
Verical | Conn Slim Line Connector F 4 POS Solder Lug ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 69 Package Multiple: 69 Date Code: 2203 | Americas - 69 |
|
$8.6910 | Buy Now |
DISTI #
000000000002483016
|
Sager | XLR Connectors 4 C F/M CONN Min Qty: 100 | 0 |
|
$10.3600 / $10.5000 | Buy Now |
|
Master Electronics | Conn Slim Line Connector F 4 POS Solder Lug ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
124 In Stock |
|
$8.1000 / $12.2300 | Buy Now |
Part Details for SL404FX
SL404FX CAD Models
SL404FX Part Data Attributes
|
SL404FX
Switchcraft Conxall
Buy Now
|
Compare Parts:
SL404FX
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |