Part Details for SL403FX by Switchcraft Conxall
Overview of SL403FX by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL403FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1747
|
Newark | Xlr Audio Conn, Rcpt, 3Pos, Cable, No. Of Contacts:3Contacts, Gender:Receptacle, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Copper Alloy Body, Product Range:Slim-Line Series Rohs Compliant: No |Switchcraft/conxall SL403FX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 / $9.9900 | Buy Now |
DISTI #
SC2552-ND
|
DigiKey | CONN PLUG FMALE 3P SOLDER EYELET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
35 In Stock |
|
$8.2715 / $13.6800 | Buy Now |
DISTI #
502-SL403FX
|
Mouser Electronics | XLR Connectors 3 PIN FML CORD PLUG RoHS: Compliant | 109 |
|
$7.6900 / $9.6200 | Buy Now |
DISTI #
SWCSL403FX
|
Heilind Electronics | Americas - 615 in Stock |
|
$9.0156 / $10.6350 | Buy Now | |
|
Onlinecomponents.com | XLR Connector - 3 Contacts - Receptacle - Cable Mount - Silver Plated Contacts - Copper Alloy Body. RoHS: Compliant |
463 In Stock |
|
$7.3600 / $11.2200 | Buy Now |
DISTI #
51683513
|
Verical | Conn Slim Line Connector F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1734 | Americas - 460 |
|
$10.9535 / $14.4588 | Buy Now |
|
Quest Components | 1 |
|
$13.0200 | Buy Now | |
|
Quest Components | 52 |
|
$10.8040 / $13.1400 | Buy Now | |
DISTI #
SL403FX
|
TTI | XLR Connectors 3 PIN FML CORD PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 565 In Stock |
|
$7.4200 / $9.5200 | Buy Now |
DISTI #
SWCSL403FX
|
Interstate Connecting Components | 184 |
|
$9.0156 / $10.6350 | Buy Now |