Part Details for SL40-250/380 by Magna-Power Electronics Inc
Overview of SL40-250/380 by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL4089IBZ-T7A | Renesas Electronics Corporation | DC-Restored Video Amplifier | |
ISL4089IBZ | Renesas Electronics Corporation | DC-Restored Video Amplifier | |
ISL4089IBZ-EVALZ | Renesas Electronics Corporation | DC-Restored Video Amplifier Evaluation Board |
Price & Stock for SL40-250/380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48663.1
|
TestEquity LLC | Magna-Power SL40-250/380 DC Power Supply, 40 VDC, 250 ADC, AC Input 380, 10 kW, SL Series | 0 |
|
$7,860.0000 | Buy Now |