Part Details for SL4-L120-W by Eaton Cutler-Hammer
Overview of SL4-L120-W by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1208IU8Z-TK | Renesas Electronics Corporation | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM | |
ISL12028IVZ-T | Renesas Electronics Corporation | Real Time Clock/Calendar with I<sup>2</sup>C Bus™ and EEPROM, TSSOP, /Reel | |
ISL12022MAIBZ-T | Renesas Electronics Corporation | Low Power RTC with Battery Backed SRAM, Integrated ±5ppm Temperature Compensation and Auto Daylight Saving |
Price & Stock for SL4-L120-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5659
|
Newark | Visual Signal Indicator, 40Mm, 120V, White, Module Lens Colour:White, Supply Voltage Vac:120V, Supply Voltage Vdc:-, Visual Signal Type:Continuous, Lens Diameter:40Mm, Product Range:Stacklight - Sl Series, Power Rating:- Rohs Compliant: No |Eaton Cutler Hammer SL4-L120-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.6700 | Buy Now |
DISTI #
70364362
|
RS | Light Module, SL4,40 mm, Continuous LED,110/120 Vac, White, UL type 4,4X,13 ,IP66 | Eaton - Cutler Hammer SL4-L120-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$106.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.8100 / $123.0500 | Buy Now |