There are no models available for this part yet.
Overview of SL4-BL230-G by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SL4-BL230-G by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
504-SL4-BL230-G
|
Mouser Electronics | Tower Lights STACKLIGHT LED FLASHING GN 230V 40MM | 0 |
|
$151.8900 / $164.3100 | Order Now | |
DISTI #
SL4-BL230-G
|
TME | Signaller: lighting, LED, green, 230÷240VAC, IP66, SL4, 2Hz Min Qty: 1 | 0 |
|
$95.0000 / $109.6100 | RFQ |