Part Details for SL4-5R6J by Tecal Manufacturing LLC
Overview of SL4-5R6J by Tecal Manufacturing LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL4-5R6J
SL4-5R6J CAD Models
SL4-5R6J Part Data Attributes
|
SL4-5R6J
Tecal Manufacturing LLC
Buy Now
Datasheet
|
Compare Parts:
SL4-5R6J
Tecal Manufacturing LLC
General Purpose Inductor, 5.6uH, 5%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 36 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for SL4-5R6J
This table gives cross-reference parts and alternative options found for SL4-5R6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL4-5R6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL-2505-5.6 | General Purpose Inductor, 5.6uH, 5%, 1 Element, SMD, CHIP | Renco Electronics Inc | SL4-5R6J vs RL-2505-5.6 |
1008M562J-T | General Purpose Inductor, 5.6uH, 5%, 1 Element, SMD | Abracon Corporation | SL4-5R6J vs 1008M562J-T |