Part Details for SL3S1203FTB0,115 by NXP Semiconductors
Overview of SL3S1203FTB0,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SL3S1203FTB0,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1973
|
Newark | Rfid, Read, Write, 960Mhz, Xson-6, Frequency Min:840Mhz, Frequency Max:960Mhz, Rfid Ic Type:Read, Write, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Xson, No. Of Pins:6Pins, Supply Voltage Min:-, Supply Voltage Max:-, Rohs Compliant: Yes |Nxp SL3S1203FTB0,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
V72:2272_06544248
|
Arrow Electronics | RFID Transponders UCODE G2IL AND G2IL+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2052 Container: Cut Strips | Americas - 39990 |
|
$0.2137 / $0.2390 | Buy Now |
DISTI #
60619615
|
Verical | RFID Transponders UCODE G2IL AND G2IL+ RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2052 | Americas - 39990 |
|
$0.2137 / $0.2344 | Buy Now |
|
Rochester Electronics | IC UCODE G2XL SOT886 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1424860 |
|
$0.1434 / $0.1687 | Buy Now |
Part Details for SL3S1203FTB0,115
SL3S1203FTB0,115 CAD Models
SL3S1203FTB0,115 Part Data Attributes:
|
SL3S1203FTB0,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SL3S1203FTB0,115
NXP Semiconductors
SL3S1203_1213 - UCODE G2iL and G2iL+ SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max | 0.265 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |