Datasheets
SL3S1013FTB0 by: NXP Semiconductors

SPECIALTY TELECOM CIRCUIT, PDSO6, 1.45 X 1 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT886F1, XSON-6

Part Details for SL3S1013FTB0 by NXP Semiconductors

Overview of SL3S1013FTB0 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SL3S1013FTB0

SL3S1013FTB0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SL3S1013FTB0 Part Data Attributes

SL3S1013FTB0 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
SL3S1013FTB0 NXP Semiconductors SPECIALTY TELECOM CIRCUIT, PDSO6, 1.45 X 1 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT886F1, XSON-6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description XSON-6
Reach Compliance Code compliant
HTS Code 8542.32.00
Samacsys Manufacturer NXP
JESD-30 Code R-PDSO-N6
Length 1.45 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 0.5 mm
Surface Mount YES
Technology CMOS
Telecom IC Type TELECOM CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish Pure Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1 mm

SL3S1013FTB0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL3S1013FTB0 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL3S1013FTB0 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SL3S1013FTB0 would you like to use for your alert(s)?
  • Please alert me when SL3S1013FTB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL3S1013FTB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL3S1013FTB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL3S1013FTB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL3S1013FTB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL3S1013FTB0 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: