Part Details for SL3ICS3001FW/V4,00 by NXP Semiconductors
Overview of SL3ICS3001FW/V4,00 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL3ICS3001FW/V4,00
SL3ICS3001FW/V4,00 CAD Models
SL3ICS3001FW/V4,00 Part Data Attributes
|
SL3ICS3001FW/V4,00
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SL3ICS3001FW/V4,00
NXP Semiconductors
SL072830 - SL3ICS30 01, UCODE HSL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , DIE OR CHIP | |
Manufacturer Package Code | NAU000 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |